GSI GS71024GT8 technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Memory Size | 1.5Mb |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for GSI GS71024GT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.