The GS8160FV18BGT-7.5I is a 20-bit address bus width, 18Mb density device packaged in a 2-port TQFP package. It operates over a temperature range of -40°C to 85°C and is supplied at 1.8V. The device is RoHS compliant and is packaged in a tray.
GSI GS8160FV18BGT-7.5I technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8160FV18BGT-7.5I to view detailed technical specifications.
No datasheet is available for this part.