The GS8160FV32BGT-7.5I is a 16Mb density memory device with a 19-bit address bus width. It is packaged in a TQFP package and is available in a tray packaging format. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features 4 ports and is designed to operate at a supply voltage of 1.8V.
GSI GS8160FV32BGT-7.5I technical specifications.
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8160FV32BGT-7.5I to view detailed technical specifications.
No datasheet is available for this part.