The GS8161FZ36BGD-7.5I is a 4-port device with 19-bit address bus width and 18Mb density. It is packaged in a FBGA package and is available in a tray packaging format. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
GSI GS8161FZ36BGD-7.5I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8161FZ36BGD-7.5I to view detailed technical specifications.
No datasheet is available for this part.