SRAM Chip Sync Quad 3.3V 2M-Bit 64K x 32 12ns/5ns 100-Pin TQFP Tray
GSI GS820E32AGT-5I technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS820E32AGT-5I to view detailed technical specifications.
No datasheet is available for this part.