The GS8322Z18B-133IV is a 2-port device with a 21-bit address bus width and a density of 36Mb. It is packaged in a FBGA package and is available in a tray packaging. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
GSI GS8322Z18B-133IV technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z18B-133IV to view detailed technical specifications.
No datasheet is available for this part.