SRAM Chip Sync Dual 1.8V/2.5V 36M-Bit 2M x 18 7ns/3ns 119-Pin FBGA Tray
GSI GS8322Z18B-225IV technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z18B-225IV to view detailed technical specifications.
No datasheet is available for this part.