The GS8322Z18B-250V is a memory device with a 36Mb density and 21-bit address bus width. It is packaged in a FBGA package and is available in a tray packaging format. The device operates within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
GSI GS8322Z18B-250V technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z18B-250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.