GSI GS8342T06BD-450M technical specifications.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 36Mb |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8342T06BD-450M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.