GSI GS840Z18AGT-166 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS840Z18AGT-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.