The GS842Z36AB-180 is a 4-port device with a 17-bit address bus width, packaged in a FBGA case. It operates within a temperature range of 0 to 70°C and is supplied with a 3.3V operating voltage. The device is available in a tray packaging format and is not radiation hardened. It is not compliant with RoHS regulations.
GSI GS842Z36AB-180 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4.5Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS842Z36AB-180 to view detailed technical specifications.
No datasheet is available for this part.