The GS842Z36AGB-100I is a 4.5Mb memory device with a 17-bit address bus width, packaged in a FBGA case. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. This device is available in a tray packaging format and is compliant with RoHS regulations.
GSI GS842Z36AGB-100I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4.5Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS842Z36AGB-100I to view detailed technical specifications.
No datasheet is available for this part.