The GSI GS842Z36AGB-180I is a 4-port device with a 17-bit address bus width, packaged in a FBGA package with a density of 4.5Mb. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with 3.3V and is packaged in a tray. It is compliant with RoHS regulations.
GSI GS842Z36AGB-180I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4.5Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS842Z36AGB-180I to view detailed technical specifications.
No datasheet is available for this part.