The GS8662R36BGD-200I is a 72Mb SRAM with a 21-bit address bus width. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The SRAM does not have radiation hardening. It operates at a supply voltage of 1.8V.
GSI GS8662R36BGD-200I technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8662R36BGD-200I to view detailed technical specifications.
No datasheet is available for this part.