The GS8672D36BE-400I is a 72Mb SRAM from GSI, featuring a 19-bit address bus and operating at 1.8V. It is packaged in a FBGA package and is specified to operate over the temperature range of -40°C to 85°C. The SRAM is available in a tray packaging configuration.
GSI GS8672D36BE-400I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8672D36BE-400I to view detailed technical specifications.
No datasheet is available for this part.