GSI GS880F18BGT-5IV technical specifications.
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for GSI GS880F18BGT-5IV to view detailed technical specifications.
No datasheet is available for this part.