GSI GS880F36BGT-4.5IV technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for GSI GS880F36BGT-4.5IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.