GSI GS881EV18BGT-200I technical specifications.
| Address Bus Width | 19b |
| Package/Case | PQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881EV18BGT-200I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.