The GS881Z32BGD-150I is an 18-bit memory device with a density of 9Mb, packaged in a FBGA case. It operates within a temperature range of -40°C to 85°C. The device is available in a tray packaging and is compliant with RoHS regulations.
GSI GS881Z32BGD-150I technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z32BGD-150I to view detailed technical specifications.
No datasheet is available for this part.