The GS88236BB-200IV is a 18-bit memory device packaged in a FBGA with a density of 9Mb and 4 ports. It operates over a temperature range of -40°C to 85°C. The device is available in a tray packaging format. It does not have radiation hardening capabilities and is not RoHS compliant.
GSI GS88236BB-200IV technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS88236BB-200IV to view detailed technical specifications.
No datasheet is available for this part.