The GS88236BB-333I is a 18-bit memory device with a density of 9Mb. It is packaged in a FBGA package and is available in a tray. The device operates between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
GSI GS88236BB-333I technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS88236BB-333I to view detailed technical specifications.
No datasheet is available for this part.