The GS88236BD-250 is a 4-port device with 18-bit address bus width and 9Mb density, packaged in a FBGA package. It operates within a temperature range of 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant.
GSI GS88236BD-250 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS88236BD-250 to view detailed technical specifications.
No datasheet is available for this part.