The GS88236BGD-200 is a 4-port device with an 18-bit address bus width and a density of 9Mb. It is packaged in a FBGA package and is available in a tray. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is not radiation hardened.
GSI GS88236BGD-200 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS88236BGD-200 to view detailed technical specifications.
No datasheet is available for this part.