GT Line 2209.B technical specifications.
| Color | Black |
| Height | 215mm |
| Material | PP |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.99kg |
| Width | 246mm |
| RoHS | Compliant |
Download the complete datasheet for GT Line 2209.B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
