GT Line 3317W.B technical specifications.
| Color | Black |
| Height | 420mm |
| Material | PP |
| Weight | 3.3kg |
| Width | 360mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line 3317W.B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.