
GT Line 5326B technical specifications.
| Color | Black |
| Height | 475mm |
| Material | PP |
| Weight | 11.25kg |
| Width | 627mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line 5326B to view detailed technical specifications.
No datasheet is available for this part.
