GT Line 9413B technical specifications.
| Color | Black |
| Height | 415mm |
| Material | PP |
| Series | 9413.B |
| Weight | 7.7kg |
| Width | 989mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line 9413B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
