GT Line ATOMIK215PSS technical specifications.
| Depth | 215mm |
| Height | 352mm |
| Length | 465mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 5.5kg |
| Width | 465mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line ATOMIK215PSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
