GT Line ATOMIKWHPEL technical specifications.
| Height | 352mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 5.5kg |
| Width | 465mm |
| RoHS | Compliant |
Download the complete datasheet for GT Line ATOMIKWHPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
