
GT Line BAG01 technical specifications.
| Material | Polyester |
| Reach SVHC Compliant | No |
| Weight | 1.8kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for GT Line BAG01 to view detailed technical specifications.
No datasheet is available for this part.
