GT Line BOXERPTS technical specifications.
| Height | 340mm |
| Reach SVHC Compliant | No |
| Width | 430mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line BOXERPTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
