GT Line BOXERWHPEL technical specifications.
| Depth | 160mm |
| Length | 430mm |
| Material | Polypropylene |
| Weight | 4.6kg |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for GT Line BOXERWHPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
