GT Line NEWM.WHEELSPEL technical specifications.
| Height | 345mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 453mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line NEWM.WHEELSPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
