GT Line NEWM.WHEELSPTS technical specifications.
| Package/Case | 410 |
| Height | 410mm |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Weight | 8kg |
| Width | 520mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line NEWM.WHEELSPTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
