GT Line PSSCOMPACTBAG technical specifications.
| Package/Case | 100 |
| Height | 100mm |
| Length | 200mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Weight | 1.3kg |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for GT Line PSSCOMPACTBAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
