GTK UK 2410-02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2410 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GTK UK 2410-02 to view detailed technical specifications.
No datasheet is available for this part.