GTK UK DEL09SBTK2NS-R technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 350VDC|350VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GTK UK DEL09SBTK2NS-R to view detailed technical specifications.
No datasheet is available for this part.