
Guardian Electric 11-C-120A technical specifications.
| Package/Case | 200 |
| Coil Resistance | 200R |
| Coil Voltage (AC) | 120V |
| Depth | 1.19inch |
| Length | 1.84inch |
| Operating Supply Voltage | 120V |
| Primary Type | FRAME |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| Weight | 5oz |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 11-C-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.