Guardian Electric 11-C-12D technical specifications.
| Coil Resistance | 18.4R |
| Depth | 1.19inch |
| Length | 1.84inch |
| Primary Type | FRAME |
| DC Rated Voltage | 12V |
| Weight | 5.3oz |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 11-C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
