Guardian Electric 1240-3C-240A technical specifications.
| Coil Resistance | 5kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 120V |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 70.87g |
| RoHS | Unconfirmed |
Download the complete datasheet for Guardian Electric 1240-3C-240A to view detailed technical specifications.
No datasheet is available for this part.