
Guardian Electric 1245-3C-24D technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 120V |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 70.87g |
| RoHS | Unconfirmed |
Download the complete datasheet for Guardian Electric 1245-3C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.