Guardian Electric 1310PS-4C-12A technical specifications.
| Coil Resistance | 45R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric 1310PS-4C-12A to view detailed technical specifications.
No datasheet is available for this part.