Guardian Electric 1335-2C-12D technical specifications.
| Coil Current | 96mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 21g |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric 1335-2C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.