Guardian Electric 1360PC-2C-24A technical specifications.
| Coil Resistance | 150R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric 1360PC-2C-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.