
The 1360PC-2C-6A DPDT relay from Guardian Electric features a coil resistance of 9.5 ohms and operates at a maximum current rating of 5 amps. It can withstand a maximum voltage rating of 30 volts DC and 120 volts AC. The relay has a termination type of PC pin and a throw configuration of double pole double throw. It is socket mounted and weighs 28 grams.
Guardian Electric 1360PC-2C-6A technical specifications.
| Coil Resistance | 9.5R |
| Coil Voltage (AC) | 6V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 28g |
| RoHS | Unconfirmed |
Download the complete datasheet for Guardian Electric 1360PC-2C-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
