Guardian Electric 1365PC-2C-120A technical specifications.
| Coil Resistance | 3.5kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric 1365PC-2C-120A to view detailed technical specifications.
No datasheet is available for this part.