
Guardian Electric 16P-I-120A technical specifications.
| Coil Resistance | 41R |
| Coil Voltage (AC) | 120V |
| Depth | 1.44inch |
| Length | 1.63inch |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| Weight | 9.5oz |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 16P-I-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
