
Guardian Electric 18-C-120A technical specifications.
| Coil Resistance | 19.7R |
| Coil Voltage (AC) | 120V |
| Depth | 2.09inch |
| Length | 2.5inch |
| Weight | 17oz |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 18-C-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.