Guardian Electric 22-C-24D technical specifications.
| Coil Power | 3.3W |
| Coil Resistance | 182R |
| Mount | Box |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 22-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.