
Guardian Electric 2HD-C-120A technical specifications.
| Package/Case | 120 |
| Coil Resistance | 113R |
| Coil Voltage (AC) | 120V |
| Mount | Box |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 2HD-C-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
